| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-633 |
| Series: | 280 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.197 in |
| Overall Height: | 2.953 in |
| Part Aliases: | 51114481 |
| SKU: | WAG280-633 |
280-633
| Heilind Number: | WAG280-633 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-633 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ROHS-compliant 280 Series DIN Rail Mount Terminal Block, SKU 280-633, for reliable and efficient connectivity in industrial applications. Constructed with durable Nylon housing, this terminal block ensures high performance even in harsh environments, with a wide operating temperature range from -60°C to 105°C. The compact design, measuring just 0.197 inches in width and 2.953 inches in height, makes it ideal for space-constrained installations. With its DIN Rail Mount feature, installation is quick and easy, providing secure and stable connections. Perfect for use in hi-rel settings, this terminal block is a dependable solution for a wide range of connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| WAGO 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| WAGO 50845-2 | TERMINAL,PIDG PTFE R 12-10 10 | ![]() |
| WAGO 640310-6 | UMNL SOK 12-10 AU/PHBZ | ![]() |
| WAGO OA109AP-22-1TB | FAN AC 120X38 220V BALL, 110cfm | ![]() |
| WAGO C.75LG6 | Duct cover, .75 W x 6' length, PVC, light gray. | ![]() |
| WAGO G.75X2LG6 | Panduct® type G wide slot wiring duct, .75 W x 2 H, 6' length, PVC, light gray. | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
| WAGO 280-315 | ORANGE END PLATE FOR 4COND BLK | ![]() |
| WAGO 280-326 | SIDE ENTRY TERMINAL BLOCK | ![]() |
| WAGO 280-603 | 4-COND ORG THRU TM BLK | ![]() |
| WAGO 280-634 | 4-COND GRY 5MM THRU TRM BLK | ![]() |
| WAGO 280-681 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-686 | 4-CONDUCTOR CARRIER TERMINAL B | ![]() |
| WAGO 280-687 | 3COND GROUND TERM BLK | ![]() |
| WAGO 281-402 | ROHS | ![]() |


