| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-686 |
| Series: | 280 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.197 in |
| Overall Height: | 2.953 in |
| Part Aliases: | 51133930 |
| SKU: | WAG280-686 |
280-686
| Heilind Number: | WAG280-686 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-686 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 280-686 DIN Rail Terminal Block, a high-quality connectivity solution designed for industrial applications. Constructed with durable Nylon housing material, this terminal block ensures reliable performance even in harsh environments. With a wide operating temperature range of -60°C to 105°C, it is suitable for use in a variety of settings. The compact design, measuring just 0.197 inches in width and 2.953 inches in height, allows for easy installation on DIN rails. RoHS compliant for environmental responsibility, this terminal block is a sustainable choice for your projects. Trust in the 280 series for efficient and secure wire connections in your systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| WAGO 205202-7 | PIN CONTACT L.P. | ![]() |
| WAGO 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| WAGO 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| WAGO 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| WAGO OA109AP-22-1TB | FAN AC 120X38 220V BALL, 110cfm | ![]() |
| WAGO C.75LG6 | Duct cover, .75 W x 6' length, PVC, light gray. | ![]() |
| WAGO G.75X2LG6 | Panduct® type G wide slot wiring duct, .75 W x 2 H, 6' length, PVC, light gray. | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
| WAGO 280-315 | ORANGE END PLATE FOR 4COND BLK | ![]() |
| WAGO 280-326 | SIDE ENTRY TERMINAL BLOCK | ![]() |
| WAGO 280-603 | 4-COND ORG THRU TM BLK | ![]() |
| WAGO 280-633 | ROHS | ![]() |
| WAGO 280-634 | 4-COND GRY 5MM THRU TRM BLK | ![]() |
| WAGO 280-681 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-687 | 3COND GROUND TERM BLK | ![]() |
| WAGO 281-402 | ROHS | ![]() |


