| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-603 |
| Series: | 280 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.197 in |
| Overall Height: | 2.953 in |
| Part Aliases: | 51114479 |
| SKU: | WAG280-603 |
280-603
| Heilind Number: | WAG280-603 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-603 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our DIN Rail Mount Terminal Block, SKU 280-603, from the 280 series. Crafted with durable Nylon housing material, this terminal block ensures reliable performance in a wide range of operating temperatures, from -60°C to 105°C. With a compact overall width of 0.197 inches and height of 2.953 inches, it is perfect for space-constrained applications. RoHS compliant, it meets international environmental standards. Ideal for industrial and commercial use, this terminal block guarantees secure and efficient connections. Elevate your connectivity solutions with the 280-603.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| WAGO 205202-7 | PIN CONTACT L.P. | ![]() |
| WAGO 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| WAGO 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| WAGO 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| WAGO OA109AP-22-1TB | FAN AC 120X38 220V BALL, 110cfm | ![]() |
| WAGO C.75LG6 | Duct cover, .75 W x 6' length, PVC, light gray. | ![]() |
| WAGO G.75X2LG6 | Panduct® type G wide slot wiring duct, .75 W x 2 H, 6' length, PVC, light gray. | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
| WAGO 280-315 | ORANGE END PLATE FOR 4COND BLK | ![]() |
| WAGO 280-326 | SIDE ENTRY TERMINAL BLOCK | ![]() |
| WAGO 280-633 | ROHS | ![]() |
| WAGO 280-634 | 4-COND GRY 5MM THRU TRM BLK | ![]() |
| WAGO 280-681 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-686 | 4-CONDUCTOR CARRIER TERMINAL B | ![]() |
| WAGO 280-687 | 3COND GROUND TERM BLK | ![]() |
| WAGO 281-402 | ROHS | ![]() |


