| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 745-354 |
| Series: | 745 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 10 mm |
| Number of Poles: | 4 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 24 - 10 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 41 A |
| Voltage Rating: | 1000 V |
| Conductor Size: | 24 - 10 AWG |
| Part Aliases: | 51114018 |
| SKU: | WAG745-354 |
745-354
| Heilind Number: | WAG745-354 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 745-354 |
| ECAD Model: |
Specifications
Detailed Description
Ideal for industrial applications, the 745-354 Terminal Block ensures reliable and secure connections. With its sturdy Nylon housing in a sleek Gray finish, it offers durability and easy integration into your setup. The Through Hole mount type and Cage Clamp termination method make installation a breeze, while the Tin-plated Copper contacts guarantee efficient conductivity. Its 10 mm pitch and 4 poles provide ample connectivity options, accommodating wire sizes ranging from 24 to 10 AWG. UL 94V-0 rated for high flammability safety and with a maximum voltage rating of 1000 V, this terminal block is designed for robust performance in demanding environments. With a current rating of 41 A, it can handle power-intensive tasks with ease. Rest assured of its quality and reliability, as it is not only RoHS compliant but also part of the trusted 745 series. Elevate your connectivity solutions with the 745-354 Terminal Block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1622820-1 | 3520 100K 5% | ![]() |
| WAGO 70543-0039 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, Tin (Sn) Plating | ![]() |
| WAGO JN218-216-M | Wire Joint Nylon Ins 2 #22 - 2 #16 AWG | ![]() |
| WAGO PN18-10R-3K | Ring Terminal, nylon insulated, metal sleeve, 22 “ 18 AWG, #10 stud size. | ![]() |
| WAGO ST-305 | Beaded Tie,Screw Mnt,Natural,5 in Lg1 | ![]() |
| WAGO 2002-1392 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2006-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2006-1292 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2006-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2006-1307 | 3-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 2006-1392 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 745-358 | MOD PCB TRM STRIPS W/O F- | ![]() |


