| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 804-112 |
| SKU: | WAG804-112 |
804-112
| Heilind Number: | WAG804-112 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 804-112 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 804-112, a high-performance MOD PCB CONN 12-POS CCS connector designed for efficient and reliable connectivity. Constructed with durable Nylon housing and featuring a Through Hole mount type, this connector ensures secure installation in any application. Its Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantees optimal conductivity. With a pitch of 5mm and accommodating 12 poles in a single level, it offers versatile connectivity options. The Gray housing color, UL 94V-0 flammability rating, and RoHS compliance ensure safety and environmental responsibility. Capable of handling wire sizes ranging from 20 to 12 AWG and rated for 24A at 630V, this connector is suitable for a wide range of industrial and commercial applications. Whether you're in the aerospace, automotive, or telecommunications industry, the 804-112 is the perfect solution for your terminal block needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1150 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| WAGO 2497 | Heyco® Double D Hole Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| WAGO 2643 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| WAGO 2723 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in) | ![]() |
| WAGO M3458 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.065 Cable Diameter Min (in), 0.23 Cable Diameter Max( in) | ![]() |
| WAGO 02-06-1101 | 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 24-18 AWG, Reel | ![]() |
| WAGO 03-06-1032 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| WAGO 15-38-1024 | 2.54mm Pitch C-Grid Shunt Terminal Housings, Overall Tin (Sn), 2 Circuits, with Open End | ![]() |
| WAGO 22-03-2021 | KK 254 Wire-to-Board Header, Single Row, Vertical, 2 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| WAGO 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| WAGO 95503-2661 | Modular Jack, Vertical, Top Entry, Through Hole,6/6, No Key Version, Tray | ![]() |
| WAGO DLCBST-8-01 | CB Spt,Dual Lck,Natural,1/2 in Spc, CB Support, Dual Lock, Natural | ![]() |
| WAGO 804-102 | MOD PCB CONN 2-POS CCS | ![]() |


