| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1716340000 |
| SKU: | WEI1716340000 |
1716340000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| Weidmuller 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Weidmuller 770904-1 | Cut Strip - MINI UMNL SOK 22-18 AWG SN | ![]() |
| Weidmuller 09185146904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14 | ![]() |
| Weidmuller 19-09-1039 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing with Positive Latch, 94V-2, 3 Circuits | ![]() |
| Weidmuller 19193-0120 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| Weidmuller 34062-4003 | MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Severe Vibration Housing with Keying Option C, Black | ![]() |
| Weidmuller 70107-0005 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 6 Circuits, Black | ![]() |
| Weidmuller 87439-0200 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 2 Circuits, Off-White Housing | ![]() |
| Weidmuller DNFR18-250FIB-M | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Weidmuller PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Weidmuller TMS-SCE-1/2-2.0-9 | TMS-SCE-1/2-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | WEI2017-265 - EOL. eND oF lIFE For a few articles, we figured out, that our customer need more time to change to the follow up article. We made the decision that for the product families • BL 5.0x • BLZ 5.0x • BLZF 5.0x • SL 5.08 • SLZF 5.08 the date of the final cancellation was postponed to the end of 2023. This is also the last date to place an order. please contact support for parts that have On request as a replacement. LTB 12/31/23 | Download | |||
| 07/30/2023 | WEI2017-265rev - Last time buy Adjusted. Pulling EOL & LTB to 7/30/23, from previous mentioned 12/31/23. | Download | |||


