| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1954490000 |
| SKU: | WEI1954490000 |
1954490000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-770996-2 | 12P SL 156 HSG W/TABS W/O LR | ![]() |
| Weidmuller 211870-2 | SEALING CAP ASSY,SZ 13,CPC | ![]() |
| Weidmuller 3-350980-1 | Cut Strip - SL156 RECEPTACLE | ![]() |
| Weidmuller 34146 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| Weidmuller 60197-1 | FASTON 110 REC 22-18 AWG PTPBR | ![]() |
| Weidmuller 794610-1 | MICRO MNL RPT CNT,LS PC,TIN | ![]() |
| Weidmuller 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| Weidmuller 87165-1 | LOCKING CLIP ASSY .025 SQ LP | ![]() |
| Weidmuller FSD76-12-D | Polypropylene insulated ferrules single wire gray DIN end sleeve,18 AWG (.75mm²), .47(12.0mm) pin length. | ![]() |
| Weidmuller FSD77-12-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0 mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |


