| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9005180000 |
| SKU: | WEI9005180000 |
9005180000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| Weidmuller 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| Weidmuller 1546349-2 | R/A CABLE CLAMP KIT,SZ 17,CPC | ![]() |
| Weidmuller 5745173-4 | CABLE CLAMP KIT,SZ 3 | ![]() |
| Weidmuller 641294-2 | MR RECPT 26-18 AUNI/AUPHBZ | ![]() |
| Weidmuller 132C11019X | Combination D-SUB, Socket, Crimp straight | ![]() |
| Weidmuller 132C11029X | Combination D-SUB, Socket, Crimp straight | ![]() |
| Weidmuller 09110006231 | Crimp contact, female, 10 MM2 | ![]() |
| Weidmuller 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Weidmuller DNF18-111FIB-C | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. | ![]() |
| Weidmuller P8-10R-T | Ring terminal, large wire, 8 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Weidmuller 231-304/107-000 | MOD F-CONN 4-P W/FIX-FLAN | ![]() |
| Weidmuller 232-604 | SNAP-ON TYPE STRAIN RELIEF HOU | ![]() |


