| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9037480000 |
| SKU: | WEI9037480000 |
9037480000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-480705-2 | 06P UNML CAP HSG RED | ![]() |
| Weidmuller 102241-6 | 08 MODIV HSG COMP SR .100 POL | ![]() |
| Weidmuller 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| Weidmuller 173090-2 | .070 ECONOSEAL PLUG ASSY 2P | ![]() |
| Weidmuller 2822352-1 | 070 TYPE RUBBER PLUG | ![]() |
| Weidmuller 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |
| Weidmuller 794206-1 | 16P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| Weidmuller 794229-1 | MINI UMNL2 SOK 22-18 AWG SN LP | ![]() |
| Weidmuller 19003-0040 | InsulKrimp Female Quick Disconnect, for 14-16 AWG Wire | ![]() |
| Weidmuller 19193-0383 | RING VERSAKRIMP (L-398-58) SPM | ![]() |
| Weidmuller ABM2S-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Weidmuller T38FR-CY | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .38" (9.7mm) x 100', flame retardant polyethylene, natural, standard package. | ![]() |


