1-1478401-0

Heilind Number:AMP1-1478401-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1478401-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

BNC Str Plg PS 50Ohm Silver RG58C/U, 141

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1478401-0
Series:STA,U
Gender:Plug
Termination Method:Clamp, Solder Terminal
Contact Plating:Silver
Mating Type:Bayonet
Seal Type:Gasket
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Brass
Package Quantity:50
Cable Type:Belden 9907, Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 71169Q, RG 141A, RG 58C, URM 43, URM 76
Number of Positions:1
Interface:BNC
GPL:K18
Port Configuration:Single Port
Packaging:Box
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Sealable:Yes
Wire Termination Style:Clamp, Solder Terminal
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire and Cable
Product Code:L068
Number of Coaxial Contacts:1
Gasket Material:Silicone Rubber
Body Insulation:Without
Body Plating Material:Silver
Cable Connector Orientation:Straight
Center Contact Plating Material:Silver
Center Contact Material:Brass
Detent:Without
Dielectric Material:PTFE
Coupling Nut Material:Brass
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Professional
Connector System:Cable to Cable
Part Aliases:1-1478401-0
SKU:AMP1-1478401-0

Detailed Description

Enhance your RF connections with our BNC Straight Plug, designed for seamless integration in high-frequency applications. Crafted with precision, this connector features a 50 Ohm impedance and silver contact plating, ensuring optimal signal transmission. Suitable for RG58C/U and other compatible cables, it guarantees reliable performance in various setups. The bayonet mating type and gasket seal provide secure connections, while the durable brass construction with silver plating offers long-lasting durability. With a wide operating frequency range of up to 4 GHz and a professional-grade design, this connector is a must-have for any RF enthusiast.