| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1871843-8 |
| Series: | Grace Inertia 2.5 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Contact Amperage: | 3.5 A |
| Number of Positions: | 8 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 1-1871843-8 |
| SKU: | AMP1-1871843-8 |
1-1871843-8
| Heilind Number: | AMP1-1871843-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1871843-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GIC 2.5 HDR ASSY TIN VERSION 8P RED, a key component in the Grace Inertia 2.5 series. This high-quality connector features a solder termination method and through-hole design, with a 2.5mm pitch for easy installation. With a contact amperage of 3.5A and 8 positions, it's perfect for signal circuit applications. The vibrant red housing and vertical mount orientation add a touch of visual appeal, while its robust construction ensures reliable performance in a wide temperature range from -30 to 105°C. Designed for PCB mounting with kinked retention, this connector is ideal for use in appliances and other electronic devices. RoHS compliant and with ECCN classification of EAR99, it meets international standards for quality and environmental responsibility. Whether you're a manufacturer or DIY enthusiast, the GIC 2.5 HDR ASSY TIN VERSION 8P RED is the perfect choice for your connectivity needs.


