| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1871843-3 |
| Series: | Grace Inertia 2.5 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Contact Amperage: | 3.5 A |
| Number of Positions: | 3 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 1-1871843-3 |
| SKU: | AMP1-1871843-3 |
1-1871843-3
Specifications
Detailed Description
Enhance your circuitry with the GIC 2.5 HDR ASSY TIN VERSION 3P connector from the Grace Inertia 2.5 series. Featuring three solder termination points with a 2.5mm pitch, this red-housed assembly is designed for vertical mounting on PCBs. With a contact amperage of 3.5A and operating temperature range of -30 to 105°C, it ensures reliable signal transmission in various appliances. The tin-plated contact mating area guarantees optimal conductivity, while the kinked PCB retention system provides secure attachment. Compliant with RoHS regulations, this connector is a dependable choice for wire-to-board applications.


