2069625-1

Heilind Number:AMP2069625-1
Manufacturer:TE Connectivity
Manufacturer Number:2069625-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GIC 2.5 HDR ASSY TIN VERSION 4/6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2069625-1
Series:Grace Inertia 2.5
Number of Rows:1
Termination Method:Solder, Through Hole - Solder
Pitch:.098 in, 2.5 mm
Contact Amperage:3.5 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:430
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:With
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L956
Connector System:Wire to Board
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Part Aliases:2069625-1
SKU:AMP2069625-1

Detailed Description

Enhance signal connectivity with the GIC 2.5 HDR ASSY TIN VERSION 4/6P from the Grace Inertia 2.5 series. This solder-through hole connector features a 2.5mm pitch and is designed for vertical mounting on printed circuit boards. With four positions and a contact amperage of 3.5A, it ensures reliable performance in a wide range of appliances. Operating temperature range of -30 to 105°C (-22 to 221°F) makes it suitable for various environments. The tin-plated contact mating area guarantees efficient signal transmission, while the kinked PCB retention and mating alignment posts ensure secure assembly. RoHS compliant, this PCB mount header is ideal for applications requiring dependable wire-to-board connectivity.