| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969588-0 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 7.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 200 |
| Lock Type: | Latch |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Transmits: | Power |
| Connector Length: | 1.082 in, 27.5 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 18.17 mm, .715 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969588-0 |
| SKU: | AMP1-1969588-0 |
1-1969588-0
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality HSG receptacle. Designed for free-hanging installation, it features a single row configuration with 10 positions, offering reliable performance in a wide range of applications. The housing is constructed of durable nylon GF material, meeting UL 94V-0 flammability standards for added safety. With a crimp termination method and brass contacts, it ensures secure and efficient conductivity. Operating at temperatures ranging from -25 to 105°C (-13 to 221°F), this connector is suitable for use in various environments. Its compact design, measuring 27.5mm in length and 18.17mm in width, accommodates 26-22 AWG wire sizes. The natural housing color, along with polarization and latch mating alignment features, simplifies installation. Packaged in quantities of 200, it is ideal for both commercial and residential projects. RoHS compliant and lead-free solder capable, this connector aligns with modern environmental and manufacturing standards. Elevate your connectivity with this essential component, perfect for PCB applications.


