| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971032-2 |
| Series: | GRACE INERTIA 2.0 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .079, 2 mm |
| Contact Amperage: | 2.2 A |
| Number of Positions: | 2 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L959 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 1-1971032-2 |
| SKU: | AMP1-1971032-2 |
1-1971032-2
Specifications
Detailed Description
Introducing the GRACE INERTIA 2.0 series, this vertical mount PCB connector offers reliable signal transmission in electronic appliances. With a pitch of 2mm, it features two positions for secure through-hole solder termination. The housing, in a vibrant red color, ensures easy identification on the board. Operating within a wide temperature range of -30 to 105°C, it is suitable for diverse environmental conditions. With a contact amperage rating of 2.2A, this connector is designed for efficient power delivery. Its tin-plated mating area guarantees low contact resistance, while its wave solder capability up to 260°C ensures easy assembly. The connector's shrouded header and with PCB mount alignment, including locating posts, provide stability during installation. RoHS compliant, it meets international standards for environmental responsibility in electronic manufacturing. Ideal for wire-to-board applications, this connector is a dependable choice for your PCB connectivity needs.


