| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971905-7 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .205 in, 5.2 mm |
| Keying: | A |
| Package Quantity: | 800 |
| Contact Amperage: | 4 A |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| GPL: | 429 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K756 |
| Number of Power Positions: | 14 |
| Number of Signal Positions: | 14 |
| Wire Size: | .204 - .517 mm², 20 - 24 AWG, 414.44 - 1045.97 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971905-7 |
| SKU: | AMP1-1971905-7 |
1-1971905-7
Specifications
Detailed Description
Introducing the Plug Housing 14POS featuring Keying-A, part of the GRACE INERTIA 3.3 series. Designed for cable mount (free-hanging) installation with crimp termination, this housing is crafted from PA 66 GF for durability. With 14 positions, it accommodates power and signal connections, each rated for 250V AC/DC and 4A. The natural housing color and UL 94V-0 flammability standard compliance ensure safety and reliability. Operating in a wide temperature range from -30 to 105°C, it's suitable for various applications. Featuring a latch mating retention type and keyed alignment, it offers secure and precise connections. Each package contains 800 housings, making it ideal for bulk installations. The connector system is wire to board, with tin plating for the contact mating area. RoHS compliant and with an ECCN of EAR99, it meets international standards for environmental and export regulations. Perfect for appliances and other electronic devices, this plug housing guarantees efficient power and signal transmission.


