| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282045-1 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | PA 6.6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Contact Amperage: | 6 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 394 |
| Packaging: | Tray/Box |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0319 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Part Aliases: | 1-282045-1 |
| SKU: | AMP1-282045-1 |
1-282045-1
Specifications
Detailed Description
Enhance power connectivity with our AMP MONO-SHAPE P.C.B. CONN5P. G, part of the RAST 5 IDC Connectors series. Crafted with durable PA 6.6 GF housing and featuring insulation displacement crimp termination, this connector ensures reliable performance in a range of applications. With five positions on a single row, it offers seamless cable mount installation. The brass contact material with tin plating guarantees efficient power transfer, while the natural housing color and vertical mount orientation provide versatility in design. Operating in temperatures from -25 to 105 °C, this connector is ideal for various power circuit applications. Packaged in a convenient tray/box, it complies with RoHS regulations for environmental responsibility. Upgrade your wire to board connections with this essential component.


