1-284338-3

Heilind Number:AMP1-284338-3
Manufacturer:TE Connectivity
Manufacturer Number:1-284338-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

AMP MONO-SHAPE 2 POS TAB CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-284338-3
Series:RAST 5 IDC Connectors
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.197 in, 5 mm
Voltage:240 VAC
Contact Type:Female
Shape:Rectangular
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:10 A
Number of Positions:2
Housing Color:Red
GPL:394
Mating Retention Type:Locking Latch
Packaging:Box & Tray
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Panel Mount:Without
Shielded:No
Connector Height:24.5 mm, .964 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0316
Wire Size:15 - 20 AWG, .5 - 1.5 mm²
Contact Layout:Inline
Contact Transmits:Power
Connector Length:.39 in, 9.9 mm
Connector System:Wire to Board
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
Connector Width:14 mm, .55 in
Mating Retention:With
Contact Retention:With
VDE Tested:Yes
Connector and Housing Type:Receptacle Housing
Number of Cavities:2
Panel Gasket:Without
Standards Met:UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-284338-3
SKU:AMP1-284338-3

Detailed Description

Introducing the AMP MONO-SHAPE 2 POS TAB CONN from our RAST 5 IDC Connectors series, a reliable solution for power connections in appliances. With UL certification and a housing made of durable PA 6/6 material, this connector ensures safe and efficient performance. Featuring two female contacts for inline power transmission, it is designed for cable mount (free-hanging) installation using insulation displacement crimp (IDC) termination. The contact plating of tin offers excellent conductivity, while the red housing color and locking latch mating retention type provide easy identification and secure connections. Operating within a wide temperature range, this connector is suitable for various applications. With RoHS compliance and VDE testing, it meets international quality standards. Ideal for wire to board assembly, it accommodates stranded cables with a wire size of .5 - 1.5 mm² (15 - 20 AWG). Whether in home appliances or industrial equipment, this AMP connector ensures reliable power transmission.