1-487378-0

Heilind Number:AMP1-487378-0
Manufacturer:TE Connectivity
Manufacturer Number:1-487378-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

011 HOUSING FFC RCPT 100CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-487378-0
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:11
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC/DC
Contact Type:Socket
Package Quantity:1
Cable Type:FFC
Number of Positions:11
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5663
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:Without
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-487378-0
SKU:AMP1-487378-0

Detailed Description

Enhance your connectivity with this high-quality Housing Connector, designed for secure and efficient signal transmission. Made of UL 94V-0 rated Thermoplastic, its durable construction ensures reliable performance. Featuring 11 contacts in a single row, with a pitch of 2.54mm (.1 in), it's perfect for FFC cable connections. With a voltage rating of 300V AC/DC and excellent insulation resistance of 5000 MΩ, it guarantees safe operation even in demanding environments. The black housing color adds a sleek touch, while the wide operating temperature range from -65 to 105°C (-85 to 221°F) makes it versatile for various applications. RoHS compliant and with ECCN classification as EAR99, this connector meets international standards for quality and safety. Whether for data or device connectivity, this connector, part of our Wire to Board system, is the perfect choice for your electronic projects.