1-487378-2

Heilind Number:AMP1-487378-2
Manufacturer:TE Connectivity
Manufacturer Number:1-487378-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

013 HOUSING FFC RCPT 100CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-487378-2
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:13
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC/DC
Contact Type:Socket
Package Quantity:1
Cable Type:FFC
Number of Positions:13
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5663
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:Without
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-487378-2
SKU:AMP1-487378-2

Detailed Description

Enhance your cable connections with this high-quality Housing receptacle, meticulously crafted with UL 94V-0 compliant thermoplastic for superior safety and durability. Designed for optimal performance, it features 13 contacts in a single row with a 2.54mm pitch, perfect for FFC cables. With a voltage rating of 300V AC/DC and excellent insulation resistance of 5000 MΩ, this connector ensures reliable signal transmission in diverse operating environments, ranging from -65 to 105°C (-85 to 221°F). Its black housing, meeting stringent UL 94V-0 flammability standards, offers both function and style. Ideal for wire-to-board applications, this connector guarantees secure and efficient connectivity, making it a must-have component for your electronic projects. And rest assured, it complies with RoHS regulations, reflecting our commitment to sustainability. Elevate your connectivity solutions with this versatile and dependable connector.