| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-487769-1 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 13 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5663 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-487769-1 |
| SKU: | AMP1-487769-1 |
1-487769-1
Specifications
Detailed Description
Enhance your electronic connections with this high-quality UL 94V-0 compliant housing. Designed for signal circuit applications, this receptacle connector features 13 socket contacts in a single row, ensuring efficient performance. The thermoplastic construction, in sleek black, guarantees durability while meeting stringent safety standards. With a cable mount pitch of 2.54 mm, it offers easy installation in various setups. Suitable for FFC cables, it accommodates wire and cable terminations, making it versatile for different applications. Its wide operating temperature range of -65 to 105°C (-85 to 221°F) ensures reliability even in harsh environments. Whether for data transfer or device connectivity, this connector, with its detent window mating retention and polarization alignment, provides secure and stable connections. RoHS compliant and with a dielectric withstanding voltage of 720 V AC, it prioritizes both environmental responsibility and performance. Elevate your connectivity solutions with this essential component.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2020 | P-20-019196 - Manufacturing Location change. moving its manufacturing location of the products listed below from Guangdong, China to Thailand. Lead time for orders on these part numbers may be subject to change. | Download | |||


