| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-487769-4 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5663 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-487769-4 |
| SKU: | AMP1-487769-4 |
1-487769-4
Specifications
Detailed Description
Elevate your connectivity with this 16-contact Housing Receptacle, designed for seamless integration in your electronic setups. Crafted from UL 94V-0 compliant thermoplastic, it ensures safety and reliability. With a pitch of 2.54mm and a cable mount feature, installation is a breeze. The black housing, along with a straight cable entry, offers versatility in usage. Operating efficiently in temperatures ranging from -65 to 105°C, this connector guarantees optimal performance in diverse environments. Its socket contact type, along with a mating retention feature, provides secure connections, while the 300V AC voltage rating caters to various power needs. Ideal for signal circuit applications, this connector is RoHS compliant, aligning with modern environmental standards. Elevate your connectivity setup with this essential component.


