| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-487937-0 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 800 |
| Cable Type: | FFC |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5863 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-487937-0 |
| SKU: | AMP1-487937-0 |
1-487937-0
Specifications
Detailed Description
Enhance your signal connectivity with this high-quality FFC connector housing. Featuring a durable polyester construction in sleek black, it offers 10 contacts in a dual-row design, ideal for various applications. With UL 94V-0 certification for flame resistance and an operating temperature range of -55 to 105°C (-67 to 221°F), reliability is guaranteed even in demanding environments. The cable-mount configuration allows for easy installation, while the 1.27mm pitch and 2.54mm row spacing ensure precise connections. Mating retention with latch mechanism and polarization alignment adds security during use. Suitable for wire-to-board connections, this connector is RoHS compliant, meeting environmental standards without compromising performance. Upgrade your connectivity solution with this versatile and dependable FFC housing.


