| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643071-0 |
| Color: | White |
| Series: | MTA 156 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .156 in, 3.96 mm |
| Material: | Nylon |
| Number of Positions: | 10 |
| GPL: | 103 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Product Code: | 1536 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-643071-0 |
| SKU: | AMP1-643071-0 |
1-643071-0
Specifications
Detailed Description
Enhance the durability and safety of your MTA 156 connectors with our Strain Relief Covers. Designed for a perfect fit, these white covers offer protection for up to 10 positions, ensuring secure and stable connections. Made from UL 94V-2 compliant nylon, they meet stringent flammability standards for peace of mind. With a pitch of 3.96 mm, these covers are ideal for various appliances, operating seamlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F). Perfect for feed-thru installation, they guarantee reliable performance in your PCB setups. Rest assured, our Strain Relief Covers are RoHS compliant, aligning with environmental regulations. Upgrade your connector hardware with this essential accessory for added functionality and longevity.


