| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102316-5 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 50 - 150 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5207 |
| Wire Size: | .03 - .1 mm², 27 - 32 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Contact Mating Area Plating Finish: | Bright |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 in, 1.02 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Bright |
| Wire Contact Termination Area Plating Thickness: | 50 - 150 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 102316-5 |
| SKU: | AMP102316-5 |
102316-5
Specifications
Detailed Description
Enhance your connectivity with our MOD IV RECP PLTD SN. This essential component, part of the AMPMODU IV/V series, sets the standard with UL E28476 and CSA LR7189 certifications, ensuring optimal performance. Designed for efficiency, it features a 3 A amperage capacity and can handle up to 250 VAC. With a female gender and crimp termination method, it guarantees secure and reliable connections. The contact material, Copper-Tin-Phosphor Bronze, offers durability and longevity, while the tin plating in the mating area ensures excellent conductivity. Suitable for wire sizes 27-32 AWG, this connector is versatile and practical for various applications. With a RoHS compliance guarantee, you can trust in its quality and environmental responsibility. Upgrade your systems with this industrial-grade solution, perfect for wire and cable termination. With 12500 units in a convenient strip package, it's ideal for both small-scale projects and large-scale productions. Operating flawlessly in a wide temperature range from -65 to 105 °C, it's a reliable choice for any environment. Trust in the AMPMODU IV/V series for top-notch connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-175218-5 | 3.81 DYNAMIC REC L LP TN 20-16 | ![]() |
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity 1-480270-0 | 06P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1375820-8 | CST-100 II HOUSING 8 POS | ![]() |
| TE Connectivity 1586018-8 | 8P PM PLUG VAL-U-LOK V0 | ![]() |
| TE Connectivity 1586315-3 | VAL-U-LOK SKT PHBZ SN 24-18 LP | ![]() |
| TE Connectivity 2-34149-1 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 321576 | TERM,SOLIS, FLAG, R, 6, 1/4 | ![]() |
| TE Connectivity 324001 | SPLICE,SOLIS BUTT STRAP 24-20 | ![]() |
| TE Connectivity 34150 | PG R 22-16 COMM 22-18 MIL 1/4 | ![]() |
| TE Connectivity 35151 | TERMINAL,PIDG R 12-10 1/2 | ![]() |
| TE Connectivity 60618-1 | CMNL PIN PTPBR L/P | ![]() |
| TE Connectivity 61624-1 | RING CRIMP 16-12 AWG BR | ![]() |
| TE Connectivity L77DCH37SARM6 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836135-2 | ![]() | |
| TE Connectivity 7-2836135-7 | ![]() | |
| TE Connectivity 843996-3 | ![]() | |
| TE Connectivity 91541-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2021 | P-21-020799 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to the new location of our TE Hermosillo, Mexico plant. | Download | |||


