| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-8-4SW(470) |
| Color: | Black |
| Series: | AMPMODU MTE |
| Accessory Type: | Shroud |
| Number of Rows: | 1 |
| Body Material: | Thermoplastic |
| Number of Positions: | 5 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| PCB Retention: | Without |
| Connector Height: | .25 in, 6.35 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Latched |
| GPL Description: | Industrial |
| Product Code: | 5495 |
| Number of Columns: | 5 |
| Connector Length: | 1.035 in, 26.29 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Connector Width: | 25.15 mm, .99 in |
| CompactPCI: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103682-4 |
| SKU: | AMP103682-4 |
PT06E-8-4SW(470)
Specifications
Detailed Description
Introducing the AMPMODU MTE series Shroud, a sleek and efficient accessory designed for optimal board-to-board connectivity. Crafted from durable black thermoplastic with a UL 94V-0 flammability standard, this one-row shroud ensures reliable performance in industrial environments. With five positions and 600V dielectric withstanding voltage, it guarantees secure and high-quality connections. Its compact design, measuring 1.035 inches in length and 0.99 inches in width, makes it ideal for space-constrained applications. The latched mating alignment system enables easy and precise assembly, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity solutions with this essential backplane connector accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06E-14-18P(424) | 06P MR II CAP HSG V0 RED | ![]() |
| Amphenol Industrial Operations PT06E-14-18PW(027) | 06P MR II PLUG HSG V0 RED | ![]() |
| Amphenol Industrial Operations PT06E-8-4PY(SR) | 05 MTE SHRD PIN HSG SR LATCH | ![]() |
| Amphenol Industrial Operations PT06J-12-3P(023) | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| Amphenol Industrial Operations PT06J-12-3P(025) | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| Amphenol Industrial Operations 556879-3 | PLUG HSG,AMPINNERGY WTB,3 POS | ![]() |
| Amphenol Industrial Operations 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| Amphenol Industrial Operations 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 103648-4 | ![]() | |
| Amphenol Industrial Operations 104503-4 | ![]() |


