120528-2

Heilind Number:AMP120528-2
Manufacturer:TE Connectivity
Manufacturer Number:120528-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,84,30A/P,N,C,S08,09,10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 120528-2
Housing Material:Matte
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:650
Contact Amperage:1 A
Number of Positions:84
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.211 in, 5.37 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:42
Contact Layout:Inline
Connector Length:1.74 in, 44.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:Without
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10 mm, .394 in, 8 mm, 9 mm
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:2 mm
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:120528-2
Replacement Part:5120528-2
SKU:AMP120528-2

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Mezzanine Connector. Designed to meet CSA and UL standards, this high-performance connector features a matte black housing with two rows and 84 positions, perfect for signal circuit applications. With surface mount termination, phosphor bronze contacts, and gold plating, it ensures reliable conductivity with a contact rating of 1A at 250VAC. Measuring 1.74 inches in length and 0.150 inches in width, it offers a stackable and stack height of 0.394 inches, suitable for vertical mounting. The connector, rated for operating temperatures ranging from -67 to 230°F, is ideal for a wide range of industries, including those requiring IEEE 1386 compliance. With 650 units in a tape & reel package, it guarantees convenience in assembly. RoHS non-compliant. Upgrade your assembly process with this exceptional connector.