120531-2

Heilind Number:AMP120531-2
Manufacturer:TE Connectivity
Manufacturer Number:120531-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,84,30A/P,N,C,S14,15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 120531-2
Housing Material:Matte
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:300
Contact Amperage:1 A
Number of Positions:84
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:10.37 mm, .408 in
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:42
Contact Layout:Inline
Connector Length:1.74 in, 44.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:Without
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:14 mm, 15 mm, .591 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:2 mm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:120531-2
Replacement Part:5120531-2
SKU:AMP120531-2

Detailed Description

Enhance your signal connectivity with this high-quality board-to-board PCB connector. Designed for vertical mounting with a surface mount termination method, it features a compact inline layout with 84 gold-plated contact sockets for reliable data transmission. Certified by UL and CSA for safety compliance, this connector is suitable for various applications, including those requiring differential signaling. With a voltage rating of 250 VAC and an operating temperature range of -67 to 230 °F, it offers robust performance in diverse environments. Its black matte housing and tape & reel packaging ensure easy installation and handling, making it an essential component for your electronic assemblies.