120534-2

Heilind Number:AMP120534-2
Manufacturer:TE Connectivity
Manufacturer Number:120534-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHP,84,30A/P,N,C,S10,12,13,15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 120534-2
Housing Material:Matte
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:400
Contact Amperage:1 A
Number of Positions:84
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.328 in, 8.35 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L567
Number of Columns:42
Contact Layout:Inline
Connector Length:1.74 in, 44.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:Without
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Header
Stack Height:10 mm, 12 mm, 13 mm, 15 mm, .591 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:2 mm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:120534-2
Replacement Part:5120534-2
SKU:AMP120534-2

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Mezzanine Connector, designed for seamless signal transmission in a variety of applications. With a matte housing and black color, this connector boasts UL and CSA standards compliance, ensuring reliability and safety. Featuring a vertical mount orientation and surface mount termination method, it offers easy integration onto your circuit board. With 84 positions and a pitch of 1mm, each contact point is meticulously engineered for optimal performance. The gold-plated contact mating area guarantees low contact resistance and high durability, while the phosphor bronze contact material ensures excellent conductivity. Suitable for signal circuit applications, this connector operates flawlessly in temperatures ranging from -67 to 230°F. With stackable capabilities and industry-standard IEEE 1386 compliance, it's perfect for high-density board stacking configurations. Trust in our connector's quality and efficiency for your next project.