| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379668-5 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 14 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 24 |
| GPL: | N22 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.126 in |
| Cable Exit Angle: | 180° |
| Height: | 15.8 mm, .622 in |
| Width: | 21 mm, .827 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379668-5 |
| SKU: | AMP1379668-5 |
1379668-5
| Heilind Number: | AMP1379668-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1379668-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this TH/.025 Connector System, designed for optimal performance. Featuring a housing for female terminals with two rows and a pitch of 2.2mm, this system ensures secure and efficient signal transmission. With a voltage rating of 14V DC and UL 94-HB flammability standard compliance, it guarantees safety and reliability in operation. The 24 positions offer ample connectivity options for various applications, while the body made of PBT ensures durability. Suitable for wire-to-wire, wire-to-board, and wire-to-device connections, it boasts versatility. With a temperature range of -40 to 100°C, it is suitable for use in diverse environments. The natural body color, compact dimensions, and 180° cable exit angle make it convenient for installation. Trust in its serviceability and primary locking feature for secure connections. RoHS compliant for environmental responsibility, this connector system is a must-have in automotive applications.


