| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1473139-1 |
| Series: | AMP Auto Squib Products |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .122 in, 3.1 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N87 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 176 °F, -30 - 80 °C |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M111 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .551 in |
| Cable Exit Angle: | 90° |
| Height: | 1.161 in, 29.5 mm |
| Width: | 16 mm, .63 in |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Mating Pin Diameter: | .039 in, 1 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1473139-1 |
| SKU: | AMP1473139-1 |
1473139-1
| Heilind Number: | AMP1473139-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1473139-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUIB 11DIA MK-2 PLUG HSG, a crucial component in automotive connectivity. This housing, designed for female terminals, offers precise performance with a pitch of 3.1 mm (.122 in) and features a single row for streamlined assembly. Constructed with PBT material meeting UL 94-HB flammability standards, it ensures durability and safety in operation. With two positions and a 90° cable exit angle, it provides efficient cable management in wire-to-board or wire-to-device connections. The yellow housing, measuring .551 in in length and 1.161 in in height, is easily serviceable for maintenance. Terminal position assurance and RoHS compliance further enhance its reliability, making it an essential accessory in automotive connector applications.


