| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1554296-1 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1554296-1 |
1554296-1
Specifications
Detailed Description
Easily connect your wires and cables with our GI CONN 2.5 PLUG HSG 5P LEVER SPECIAL housing. Designed for seamless assembly, this plug housing features a durable Nylon 6/6 - GF construction in a natural color. With a pitch of 2.5mm, it offers reliable connectivity for signal applications. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it ensures performance in various environments. RoHS compliant and suitable for heavy-duty power connectors, this housing is a versatile solution for your connectivity needs.


