| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1587733-1 |
| Color: | Natural |
| Series: | HVA 280 |
| Accessory Type: | Cover |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| GPL: | K28 |
| Packaging: | Package |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Board, Wire-to-Device |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1587733-1 |
| SKU: | AMP1587733-1 |
1587733-1
| Heilind Number: | AMP1587733-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1587733-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability of your HVA 280 connectors with our Shipping Cap. This essential accessory, designed for Wire to Board and Wire-to-Device systems, ensures optimal protection during transit and storage. Crafted from high-quality materials compliant with UL 94-HB flammability standards, it guarantees safety and reliability in automotive applications. With a package quantity of 500, you can conveniently stock up for future needs. Trust in this RoHS-compliant product to meet your connector accessory requirements with efficiency and peace of mind.


