| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1612120-1 |
| Series: | AMP Auto Squib Products |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .122 in, 3.1 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N87 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 176 °F, -30 - 80 °C |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M215 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .654 in |
| Cable Exit Angle: | 90° |
| Height: | 1.161 in, 29.5 mm |
| Width: | 11.8 mm, .465 in |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Mating Pin Diameter: | .039 in, 1 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1612120-1 |
| SKU: | AMP1612120-1 |
1612120-1
| Heilind Number: | AMP1612120-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1612120-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this high-quality AMP Auto Squib Housing, designed for female terminals. Crafted with durable PBT material and meeting UL 94-HB flammability standards, this housing ensures reliable performance in demanding environments. Featuring a single row layout with a pitch of 3.1mm, it offers precise and secure connections. With a compact design and a 90° cable exit angle, it is ideal for wire-to-board and wire-to-device applications. The yellow housing, measuring .654 inches in length, .465 inches in width, and 1.161 inches in height, is easy to identify and integrate. With polarization, terminal position assurance, and serviceability, it guarantees correct and convenient assembly. Operating smoothly in a wide temperature range from -30 to 80°C (-22 to 176°F), this RoHS-compliant accessory is a must-have for automotive connector systems. Elevate your connectivity solutions with this AMP Auto Squib Housing.


