| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1612120-3 |
| Series: | AMP Auto Squib Products |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .122 in, 3.1 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N87 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 176 °F, -30 - 80 °C |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M215 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .654 in |
| Cable Exit Angle: | 90° |
| Height: | 1.161 in, 29.5 mm |
| Width: | 11.8 mm, .465 in |
| Body Color: | Orange |
| Serviceable: | Yes |
| Mating Pin Diameter: | .039 in, 1 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1612120-3 |
| SKU: | AMP1612120-3 |
1612120-3
| Heilind Number: | AMP1612120-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1612120-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connector system with this AMP Auto Squib Housing, designed for female terminals. With a single row configuration and a pitch of 3.1 mm (.122 in), it ensures secure and efficient connections. Constructed from UL 94-HB compliant PBT material, it guarantees durability and safety. Featuring two positions, it accommodates various wiring needs. The vibrant orange body color not only adds a pop of color but also aids in quick identification. Its compact dimensions of .654 in length, .465 in width, and 1.161 in height, along with a 90° cable exit angle, make it versatile for installation. With operating temperatures ranging from -30°C to 80°C (-22°F to 176°F), it is suitable for a wide range of environmental conditions. Whether for wire-to-board or wire-to-device applications, this connector accessory, RoHS compliant and serviceable, is a reliable choice for automotive assemblies.


