| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1612121-1 |
| Series: | AMP Auto Squib Products |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .122 in, 3.1 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N87 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 176 °F, -30 - 80 °C |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M111 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .638 in |
| Cable Exit Angle: | 90° |
| Height: | 19.4 mm, .764 in |
| Width: | 12.6 mm, .496 in |
| Body Color: | Black |
| Serviceable: | Yes |
| Mating Pin Diameter: | .039 in, 1 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1612121-1 |
| SKU: | AMP1612121-1 |
1612121-1
| Heilind Number: | AMP1612121-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1612121-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUIB 2POS PLUG Housing, a crucial component in the AMP Auto Squib Products series. Designed for use with female terminals, this black housing features a 3.1mm pitch, perfect for automotive applications. With two positions and a 90° cable exit angle, it offers versatile connectivity options. Constructed from UL 94-HB rated PBT material, it ensures durability and safety. Its compact dimensions of .638" length, .496" width, and .764" height make it easy to integrate into wire-to-board or wire-to-device setups. With polarization and terminal position assurance, it guarantees secure connections. RoHS compliant and suitable for lead-free solder processes, it meets environmental standards. Operating in a wide temperature range from -30°C to 80°C (-22°F to 176°F), it's reliable in various conditions. Ideal for automotive connectors and accessories, this housing is essential for maintaining efficient electrical systems.


