| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623707-5 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 560 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | -10% |
| Number of Terminations: | 2 |
| SKU: | AMP1623707-5 |
1623707-5
| Heilind Number: | AMP1623707-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623707-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic designs with our Trimmable 0805 resistor, boasting a resistance of 560KΩ with a tolerance of -10%. This high-quality surface mount component, featuring a power rating of .1W, provides reliable performance in a compact 2 x 1.25 x .55 mm package. Ideal for a range of applications, the Solder termination type and Thick Film element ensure easy installation and durability. Trust in our General Purpose Resistor for precision and efficiency in your projects.


