| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170191-3 |
| Series: | FASTIN-FASTON 312 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15.2 mm, .598 in |
| Material: | Brass |
| Compatible Tab Width: | .312 in, 7.92 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170191-3 |
170191-3
Specifications
Detailed Description
Enhance your electrical connections with our FF 312 FASTIN-FASTON receptacle. Crafted from durable brass with a tin plating, it ensures reliable performance. Designed for 14-18 AWG wires, it's perfect for a range of applications. The flag orientation and F-Crimp design make installation a breeze. With an operating temperature range of -40 to 110°C, it's suitable for various environments. Rest assured, it complies with RoHS standards for eco-friendly use. Elevate your projects with this high-quality receptacle.


