| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170360-4 |
| Series: | Mini-Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Termination Type: | Crimp |
| GPL: | 238 |
| Packaging: | Reel |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1312 |
| Wire Size: | 18 - 22 AWG, .3 - .89 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Barrel Type: | Open |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .059 - .094 in, .134 in, 1.5 - 2.4 mm, 3.4 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Thickness: | .8 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 170360-4 |
| SKU: | AMP170360-4 |
170360-4
Specifications
Detailed Description
Enhance power connectivity with our Mini Universal M-N-L Pin, a versatile contact accessory in the Mini-Universal MATE-N-LOK series. Crafted from durable phosphor bronze and meeting CSA and UL standards, it ensures reliable performance in cable mount applications. With a crimp termination method suitable for 18-22 AWG stranded wire, it boasts a high voltage rating of 600V AC/DC and a robust contact amperage of 7A. Operating within a wide temperature range, from -20 to 105°C, it's ideal for power circuit applications. Packaged in reels of 4000, this contact is RoHS compliant, making it a sustainable choice for various industries. Elevate your power connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 189727-1 | TE Connectivity 170360-4 Application Tooling | ![]() |
| TE Connectivity 2151030-1 | TE Connectivity 170360-4 Application Tooling | ![]() |
| TE Connectivity 2151030-2 | TE Connectivity 170360-4 Application Tooling | ![]() |
| TE Connectivity 455830-1 | TE Connectivity 170360-4 Application Tooling | ![]() |
| TE Connectivity 7-2151030-7 | TE Connectivity 170360-4 Application Tooling | ![]() |
| TE Connectivity 7-2266248-7 | TE Connectivity 170360-4 Application Tooling | ![]() |
| TE Connectivity 91522-1 | TE Connectivity 170360-4 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 170360-4 Application Tooling | ![]() |
| TE Connectivity 5-2151030-1 | TE Connectivity 170360-4 Application Tooling | ![]() |
| TE Connectivity 5-2151030-2 | TE Connectivity 170360-4 Application Tooling | ![]() |


