170362-4

Heilind Number:AMP170362-4
Manufacturer:TE Connectivity
Manufacturer Number:170362-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI UNIVERSAL M-N-L SOCKET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170362-4
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:4000
Cable Type:Discrete Wire
Contact Amperage:7 A
Termination Type:Crimp
GPL:238
Packaging:Reel
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Contact Termination Plating Thickness:31.49 µin, .8 µm
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1312
Wire Size:18 - 22 AWG, .3 - .89 mm²
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Barrel Type:Open
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.059 - .094 in, .134 in, 1.5 - 2.4 mm, 3.4 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Crimp Area Plating Thickness:.8 µm
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:CSA UL
Part Aliases:170362-4
SKU:AMP170362-4

Detailed Description

Enhance connectivity with our Mini Universal M-N-L Socket, designed for efficient power transmission. This Cable Mount (Free-Hanging) socket features a durable Phosphor Bronze construction, ensuring reliable performance in a wide range of applications. With CSA and UL standards met, you can trust in its quality and safety. The crimp termination method simplifies installation, accommodating 18-22 AWG stranded wires. Operating at up to 600V AC/DC, it's ideal for power circuit applications. The pre-tin plating offers excellent conductivity, while the 4000-piece packaging on a reel ensures convenience in handling. RoHS compliant and suitable for various appliances, this straight orientation socket is a versatile solution for your connectivity needs. Elevate your projects with the Mini Universal MATE-N-LOK series.