| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170364-4 |
| Series: | Mini-Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 17 mm, .67 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Termination Type: | Crimp |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1312 |
| Wire Size: | 18 - 22 AWG, .3 - .89 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Barrel Type: | Open |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .059 - .094 in, .134 in, 1.5 - 2.4 mm, 3.4 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | .8 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 170364-4 |
| SKU: | AMP170364-4 |
170364-4
Specifications
Detailed Description
Introducing the Mini Universal M-N-L Pin LP, a versatile contact component designed for power applications. This Crimp termination pin features Phosphor Bronze construction and UL 94V-0 flammability rating, ensuring reliable performance and safety. With an overall length of .67 inches, it's suitable for use with 18-22 AWG stranded wires. Operating at temperatures ranging from -20 to 105 °C (-4 to 221 °F), this pin offers a wide working range. It's ideal for various power connectors, with a voltage rating of 600V AC/DC and a contact amperage of 7A. The pre-tin plating on the mating area and termination provides efficient conductivity, while the locking lance retention system ensures secure connections. RoHS compliant and with UL agency certification, this Mini Universal M-N-L Pin LP is a trusted solution for your power connectivity needs. Packaged in a quantity of 1000, it's convenient for high-volume applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 189727-1 | TE Connectivity 170364-4 Application Tooling | ![]() |
| TE Connectivity 455830-1 | TE Connectivity 170364-4 Application Tooling | ![]() |
| TE Connectivity 90759-1 | TE Connectivity 170364-4 Application Tooling | ![]() |
| TE Connectivity 90759-2 | TE Connectivity 170364-4 Application Tooling | ![]() |
| TE Connectivity 91522-1 | TE Connectivity 170364-4 Application Tooling | ![]() |
| TE Connectivity 2119501-1 | TE Connectivity 170364-4 Application Tooling | ![]() |
| TE Connectivity 2063528-2 | TE Connectivity 170364-4 Application Tooling | ![]() |
| TE Connectivity 2063528-1 | TE Connectivity 170364-4 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/12/2018 | P-18-016333 - Manufacturing location change. Following Part Numbers will be transferred from Ogawa Yuki to Qingdao. | Download | |||


