| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1717676-1 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Row Spacing: | 1.299 in, .209 in, .268 in, 33 mm, 5.3 mm, 6.8 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 8 |
| GPL: | N41 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M097 |
| Connector System: | Wire to Wire |
| Length: | 1.126 in |
| Cable Exit Angle: | 180° |
| Height: | 1.055 in, 26.8 mm |
| Width: | 1.872 in, 47.55 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Red |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1717676-1 |
| SKU: | AMP1717676-1 |
1717676-1
Specifications
Detailed Description
Easily assemble and secure your AMPSEAL 16 connectors with this CAP ASSY. Designed for male terminals, this housing accommodates 8 positions in two rows, with a 4.5mm pitch for efficient connectivity. Constructed from durable PBT material meeting UL 94-HB flammability standards, it ensures reliable performance even in harsh environments. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for industrial and commercial transportation applications. The integrated polarization feature guarantees proper mating, while the included terminal position assurance and sealable design further enhance its reliability. Operating in a wide temperature range from -40 to 125°C, this red-colored cap is suitable for various voltage architectures, from 12V to 240V. Its compact dimensions of 1.126" length, 1.055" height, and 1.872" width, with a 180° cable exit angle, facilitate easy installation. Perfect for wire-to-wire connections, it comes in a convenient bag packaging and complies with RoHS regulations. Upgrade your automotive connector accessories with this essential component.


