| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1717676-3 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Row Spacing: | .209 in, 5.3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 8 |
| GPL: | N41 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M097 |
| Connector System: | Wire to Wire |
| Length: | 1.126 in |
| Cable Exit Angle: | 180° |
| Height: | 1.055 in, 26.8 mm |
| Width: | 1.872 in, 47.55 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Yellow |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1717676-3 |
| SKU: | AMP1717676-3 |
1717676-3
Specifications
Detailed Description
Easily assemble connections with this CAP ASSY designed for ATAC CO applications in the AMPSEAL 16 series. Featuring a rugged PBT body with UL 94-HB flammability standard, this housing accommodates 8 male terminals in a 2-row configuration with 4.5mm pitch. With an IP67 rating and a wide operating temperature range from -40 to 125°C (-40 to 257°F), it ensures reliable performance in harsh industrial and commercial transportation environments. The integrated 180° cable exit angle, along with terminal position assurance and sealable construction, guarantee secure and durable connectivity. Meeting RoHS compliance and offering primary locking features, this yellow housing is ideal for wire-to-wire automotive applications, accommodating various voltage architectures up to 240V. Packaged in a convenient bag, it is ready for efficient deployment.


