172059-1

Heilind Number:AMP172059-1
Manufacturer:TE Connectivity
Manufacturer Number:172059-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE HSG DRAWER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172059-1
Color:Blue
Series:Standard Drawer
Amperage:15 A
Connector Type:Housing
Gender:Plug
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:16
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Contact Material:Phosphor Bronze
Overall Height:1.035
Overall Length:71.2
Pitch:.197 in, 5 mm
Contact Type:Pin
Row Spacing:13.3 mm, .524 in
Number of Positions:16
GPL:K13
Mating Retention Type:Mounting Ears
Packaging:Box & Carton
Operating Temperature Range:-20 - 120 °C, -4 - 248 °F
Circuit Application:Power & Signal
Panel Mount:With
PCB Retention:Without
Connector Height:1.035 in, 26.3 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Post
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5285
Drawer Style:Miniature Power
Number of Columns:8
Number of Signal Positions:4
Wire Size:14 - 24 AWG, .22 - 2.18 mm², .22 mm²
Contact Transmits:Power
Connector Length:2.8 in, 71.2 mm
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Connector
Connector Width:32.5 mm
Mating Retention:With
Power Contact Centerline:6.6 mm
Material Flammability Standard:UL 94V-0
Part Aliases:172059-1
SKU:AMP172059-1

Detailed Description

Enhance your connectivity with our Male Housing Drawer, a versatile component designed for power and signal applications. Its durable polybutylene terephthalate construction in a vibrant blue hue ensures longevity and reliability. With 16 contacts arranged in two rows and a 5mm pitch, this connector offers seamless panel mounting through crimp termination. The phosphor bronze pins facilitate secure wire attachment, accommodating 14-24 AWG sizes. Operating within a wide temperature range from -20 to 120°C, it guarantees performance in diverse environments. Featuring a miniaturized design for space efficiency, it is ideal for various electronic systems. RoHS compliant and UL 94V-0 certified, it meets stringent quality and safety standards. From data transmission to power distribution, this connector is essential for seamless connectivity in your projects.