| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172624-3 |
| Color: | Blue |
| Series: | Standard Drawer |
| Amperage: | 15 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 1.035 |
| Overall Length: | 91.2 |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Pin |
| Row Spacing: | 13.3 mm, .524 in |
| Number of Positions: | 24 |
| Housing Color: | Blue |
| GPL: | K13 |
| Mating Retention Type: | Mounting Ears |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -20 - 120 °C, -4 - 248 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | 1.035 in, 26.3 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Post |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5285 |
| Drawer Style: | Miniature Power |
| Number of Columns: | 12 |
| Number of Signal Positions: | 4 |
| Wire Size: | 14 - 24 AWG, .22 - 2.18 mm², .22 mm² |
| Contact Transmits: | Power |
| Connector Length: | 3.59 in, 91.2 mm |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 32.5 mm |
| Mating Retention: | With |
| Power Contact Centerline: | 6.6 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 172624-3 |
| SKU: | AMP172624-3 |
172624-3
Specifications
Detailed Description
Introducing a versatile Drawer Connector for your electrical connectivity needs. This male connector features 24 pins with a 4.3mm pitch, suitable for housing applications. With a durable Polybutylene Terephthalate housing in a striking blue color, it offers reliable performance. Each pin is made of Phosphor Bronze for efficient conductivity. Designed for panel mounting with crimp termination, it ensures secure connections. Operating in a wide temperature range from -20 to 120°C, it's ideal for power and signal circuits. The connector, with a compact 1.035-inch height and 91.2mm length, suits various setups. Its UL 94V-0 flammability rating guarantees safety. Complete with mating alignment features and mounting ears, it simplifies installation. RoHS compliant and suitable for wire-to-wire or wire-to-board connections, this connector is a dependable choice in the Miniature Power drawer style. Perfect for industrial and electronic applications, it offers convenience and performance in one package.


