| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747050-5 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Receptacle |
| Package Quantity: | 1500 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | Without |
| Connector and Housing Type: | Plug Housing |
| Multiple Contact Types: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1747050-5 |
| SKU: | AMP1747050-5 |
1747050-5
Specifications
Detailed Description
Easily connect power and signal lines with the Grace Inertia Connector. This two-position plug, part of the Grace Inertia series, features a durable Nylon 6/6 - GF housing in a vibrant green color. With a pitch of 7.92mm (.312 in) and a crimp termination method, it ensures secure and reliable connections. UL 94V-0 rated for safety, it can handle up to 300V AC/DC and 10A of current. Ideal for appliances, it operates efficiently in a wide temperature range from -30°C to 105°C (-22°F to 221°F). Each package contains 1500 connectors, making it suitable for various applications. Compliant with RoHS standards, it guarantees environmental responsibility. Perfect for wire-to-board setups, this plug housing is essential for power and signal circuitry.


