| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761145-1 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 11 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5663 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1761145-1 |
| SKU: | AMP1761145-1 |
1761145-1
| Heilind Number: | AMP1761145-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1761145-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this slim-line FFC receptacle housing, featuring 11 positions for seamless signal transmission. Crafted from durable thermoplastic in a sleek black hue, this housing ensures reliable performance in a variety of applications. With a cable mount design and 2.54mm pitch, it offers easy installation and compatibility with FFC cables. Meeting UL 94V-0 flammability standards, it prioritizes safety, while its high insulation resistance of 5000 MΩ guarantees optimal functionality. Operating efficiently in a wide temperature range from -65 to 105°C, this housing is suitable for diverse environments. Its polarization and mating alignment features make for secure connections, while the 720V AC dielectric withstand voltage and RoHS compliance further enhance its reliability. Upgrade your connectivity solutions with this premium FFC housing.


