| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761145-2 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 19 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5663 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1761145-2 |
| SKU: | AMP1761145-2 |
1761145-2
| Heilind Number: | AMP1761145-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1761145-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this FFC RCPT HSG,SLIM-LINE,19 POSN connector, designed for streamlined cable mounting. The receptacle housing, crafted from durable thermoplastic, ensures reliable performance in various applications. With 19 positions and a 2.54mm pitch, it facilitates secure signal transmission, rated for up to 300V AC. Compliant with UL 94V-0 flammability standards and boasting an insulation resistance of 5000 MΩ, this connector guarantees safety and quality. Its versatile design accommodates FFC cable types, making it ideal for data and device applications. Operating within a wide temperature range of -65 to 105°C, it offers resilience in challenging environments. Featuring wire and cable contact termination, it enables easy installation. RoHS compliant and lead-free solder capable, it aligns with environmental and manufacturing standards. With polarization for mating alignment and retention for stability, this connector ensures secure and efficient connectivity in wire-to-board systems. Elevate your connectivity solutions with this essential component.


