1761789-8

Heilind Number:AMP1761789-8
Manufacturer:TE Connectivity
Manufacturer Number:1761789-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

009 HOUSING FFC RCPT 100CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1761789-8
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Package Quantity:1
Cable Type:FFC
Number of Positions:9
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5663
Cable Entry:Vertical
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:Without
Insertion Force:Normal
Material Flammability Standard:UL 94V-0
Part Aliases:1761789-8
SKU:AMP1761789-8

Detailed Description

Enhance your cable connections with this high-quality Housing Connector, designed for signal transmission in various electronic applications. Featuring a single row with 9 positions, it ensures efficient data and device connectivity. The receptacle is crafted from durable thermoplastic in sleek black, meeting UL 94V-0 flammability standards for added safety. With a cable mount pitch of 2.54mm, it offers easy installation onto FFC cables, guaranteeing reliable performance. Operating within a wide temperature range of -65 to 105°C, this connector is suitable for diverse environments. Its socket contact type and 300V AC voltage rating make it ideal for signal circuit applications. With a packaging quantity of 1, it's an essential component for wire-to-board connections. Rest assured of its quality and compliance with RoHS standards, ensuring environmental responsibility. Elevate your connectivity solutions with this Housing Connector.