| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177899-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 400 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | USR CNR |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 177899-1 |
| SKU: | AMP177899-1 |
177899-1
Specifications
Detailed Description
Enhance power and signal connectivity with our Power Double Lock Plug Housing, essential for various appliances. Compliant with USR and CNR standards, this housing features a durable Nylon 6/6 construction in a natural color. With a cable mount design for free-hanging installation, it accommodates three stranded wires with a crimp termination method. The 3.96mm pitch and 300V AC voltage rating ensure reliable performance in a wide temperature range from -30 to 105°C. Perfect for power and signal circuit applications, this housing, with UL 94V-0 flammability standard, guarantees safety. Each package contains 400 units, ideal for bulk projects in the connector system, whether wire-to-wire or wire-to-board. Rest assured of its quality and environmental compliance with RoHS certification. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971772-3 | PTL 1X3 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-480281-0 | FF 250 REC HSG 6P NYLON BLACK | ![]() |
| TE Connectivity 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| TE Connectivity 177919-1 | Double Lock Plate, Natural, Glass-Filled PBT, 3 Position, Power Double Lock | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 42899-2 | RING TONGUE 10-6 AWG TPBR | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5745175-3 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 60766-2 | SHUR PLUG .156 18-14 AWG PTPBR | ![]() |
| TE Connectivity 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2021 | PCN-21-105150 - Improved Packaging.As a valued TE customer you are receiving notification of a change to the process or documentation related to the below listed part numbers. Process or documentation changes do not result from any type of engineering change or revision. We show record of you having purchased a part, or multiple parts listed below and are therefore informing you of the change. | Download | |||
| 06/01/2015 | E-14-019204 - Product Improvement. Product delivery time improvement by adding locally-manufactured material having equivalent performance to have multiple raw material options to shorten the manufacturing lead time. | Download | |||
| 08/21/2013 | E-13-008308 - Create a new P/N 3-177899-6 for blue color and type B lock. | Download | |||


